2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Tachometers
                                                                                                    Print Page

                                                                                                    461750

                                                                                                    Tachometer, 10RPM to 20000RPM, 149 mm, 0.1 %, 50 mm, 1 s

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS 461750
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No461750
                                                                                                    Newark Part No.26K9267
                                                                                                    Also Known AsGTIN UPC EAN: 793950461754
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$224.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $224.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No461750
                                                                                                    Newark Part No.26K9267
                                                                                                    Also Known AsGTIN UPC EAN: 793950461754
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RPM Measuring Range10RPM to 20000RPM
                                                                                                    Accuracy %0.1%
                                                                                                    External Height149mm
                                                                                                    Sampling Time1s
                                                                                                    External Width50mm
                                                                                                    Detecting Distance Max-
                                                                                                    External Depth33mm
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 461750 is a Contact Tachometer uses convex and concave attachments to measure RPM. It also has a built-in wheel to measure the linear surface speed of moving devices such as conveyors and treadmills.

                                                                                                    • Large easy to read (99,999 count) LCD display
                                                                                                    • Auto-ranging with 0.1% basic accuracy
                                                                                                    • Hold button freezes displayed reading
                                                                                                    • Ergonomically designed and pocket sized housing with protective finger guard
                                                                                                    • Easy to operate by simply contacting the rotating object with the sensor tip and read
                                                                                                    • With surface wheels enable tachometer to measure linear surface speeds in ft/min, m/min and yd/min

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    PocketTach® Mini tachometer, 9V Battery, Surface wheels.

                                                                                                    Technical Specifications

                                                                                                    RPM Measuring Range

                                                                                                    10RPM to 20000RPM

                                                                                                    External Height

                                                                                                    149mm

                                                                                                    External Width

                                                                                                    50mm

                                                                                                    External Depth

                                                                                                    33mm

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Accuracy %

                                                                                                    0.1%

                                                                                                    Sampling Time

                                                                                                    1s

                                                                                                    Detecting Distance Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product