2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Tachometers
                                                                                                    Print Page

                                                                                                    461891

                                                                                                    Tachometer, 0.5RPM to 19999RPM, 170 mm, 0.05 %, 27 mm, 1 s

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS 461891
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No461891
                                                                                                    Newark Part No.27K9907
                                                                                                    Also Known AsGTIN UPC EAN: 793950468913
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$249.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $249.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No461891
                                                                                                    Newark Part No.27K9907
                                                                                                    Also Known AsGTIN UPC EAN: 793950468913
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RPM Measuring Range0.5RPM to 19999RPM
                                                                                                    External Height170mm
                                                                                                    Accuracy %0.05%
                                                                                                    Sampling Time1s
                                                                                                    External Width27mm
                                                                                                    Detecting Distance Max-
                                                                                                    External Depth37mm
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Contact Tachometer-For Contact rpm measurements Plus Linear surface speed measurements in ft/min or m/min

                                                                                                    • Large 5 digit LCD display is easy to read
                                                                                                    • Built-in memory recalls last MAX/MIN value stored
                                                                                                    • Autoranging with 0.05% accuracy
                                                                                                    • Contact measurements from 0.5 to 19,999rpm plus linear surface speed measures in ft/min or m/min
                                                                                                    • Simply contact rotating object with sensor tip and read
                                                                                                    • Accessory wheels enable tachometer to measure linear surface speeds
                                                                                                    • Complete with cone tip, flat tip and spare wheel for surface speed measurements,

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    four 1.5V AA batteries and case

                                                                                                    Technical Specifications

                                                                                                    RPM Measuring Range

                                                                                                    0.5RPM to 19999RPM

                                                                                                    Accuracy %

                                                                                                    0.05%

                                                                                                    External Width

                                                                                                    27mm

                                                                                                    External Depth

                                                                                                    37mm

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    External Height

                                                                                                    170mm

                                                                                                    Sampling Time

                                                                                                    1s

                                                                                                    Detecting Distance Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product