2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Stroboscopes
                                                                                                  Print Page

                                                                                                  DT-3015N

                                                                                                  Stroboscope, 40FPM to 35000FPM, 0.05 %, 10 kohm, 240 V, 0 °C, 40 °C

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  SHIMPO INSTRUMENTS DT-3015N
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoDT-3015N
                                                                                                  Newark Part No.14AK4700
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,400.00
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,400.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoDT-3015N
                                                                                                  Newark Part No.14AK4700
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Rate Range40FPM to 35000FPM
                                                                                                  Accuracy0.05%
                                                                                                  Input Impedance10kohm
                                                                                                  Supply Voltage VAC240V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  DT-3015N is a heavy duty, portable stroboscope with rechargeable battery. The DT-3015N heavy duty, battery powered stroboscope possesses the same great features of the DT-3011N with the added convenience of total portability via its own internal power supply. The quick recharge battery lasts up to three hours of full continuous usage with its high intensity flash rate. The DT-3015N provides power flexibility by utilizing either its rechargeable internal, batteries or AC line-power when plugged into the included AC adapter/charger unit. These features make the DT-3015N ideal for quality inspection and preventive maintenance of automated motion equipment.

                                                                                                  • Internal, fast-charge rechargeable battery supply
                                                                                                  • Aluminium construction provides exceptional durability
                                                                                                  • High polish and focused reflector eliminates “blind” viewing areas
                                                                                                  • External trigger allows unit to be automatically synchronized with equipment
                                                                                                  • Light emission auto-off feature from 1 - 120 min enables extended battery operation
                                                                                                  • Phase shift, set in degrees or ms, allows visual analysis of rotating/reciprocating objects
                                                                                                  • Save up to 5 user configurations to enable switching quickly between machinery
                                                                                                  • Synchronous output enables strobe to drive other strobes
                                                                                                  • Easy tri-pod or permanent mounting with integral mounting thread

                                                                                                  Contents

                                                                                                  Stroboscope, Input signal connector, Charger adapter with cable.

                                                                                                  Technical Specifications

                                                                                                  Flash Rate Range

                                                                                                  40FPM to 35000FPM

                                                                                                  Input Impedance

                                                                                                  10kohm

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  0.05%

                                                                                                  Supply Voltage VAC

                                                                                                  240V

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.