2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Pressure Meters
                                                                                                    Print Page

                                                                                                    DPR302-NIST.

                                                                                                    Pressure Manometer, 2psi, 0.01, 0.3 %, 0.5 s, 0 °C, 50 °C

                                                                                                    TRIPLETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRIPLETT DPR302-NIST.
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoDPR302-NIST.
                                                                                                    Newark Part No.77AK5887
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$334.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $334.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIPLETT
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoDPR302-NIST.
                                                                                                    Newark Part No.77AK5887
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure Measuring Range2psi
                                                                                                    Resolution (in H2O)0.01
                                                                                                    Accuracy %0.3%
                                                                                                    Response Time0.5s
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DPR302-NIST is a differential pressure manometer including certificate of traceability to NIST standards. It can measure gauge and differential pressure to ±2psi. Use one input to measure the gauge pressure of a single source. Use both inputs to measure the differential pressure between two points of a single source or between 2 sources revealing which input has the higher pressure and the difference between them.

                                                                                                    • 11 units of measure
                                                                                                    • Convenient quick‐disconnect fittings
                                                                                                    • Min/max/AVG records highest, lowest and average readings with relative time stamp
                                                                                                    • Data hold momentarily freezes the displayed reading for easy viewing
                                                                                                    • Large backlit LCD display
                                                                                                    • Zero adjust and offset functions
                                                                                                    • Auto power off with disable
                                                                                                    • 4 digit LCD with backlight
                                                                                                    • Fits ¼” and ½” ID flex tubing
                                                                                                    • Dimension is 7.2 x 2.4 x 1.1”

                                                                                                    Contents

                                                                                                    Differential pressure manometer, (3) AAA batteries, USB cable (for power only), Sample tubing, Pouch case.

                                                                                                    Technical Specifications

                                                                                                    Pressure Measuring Range

                                                                                                    2psi

                                                                                                    Accuracy %

                                                                                                    0.3%

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (in H2O)

                                                                                                    0.01

                                                                                                    Response Time

                                                                                                    0.5s

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product