NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Pressure Meters
                                                                                                  Print Page

                                                                                                  FLUKE-719 100G

                                                                                                  Pressure Manometer, -12psi to 120psi, -850mbar to 8 bar, 0.01, 0.035 %, 45 s, -10 °C, 55 °C

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-719 100G
                                                                                                  FLUKE FLUKE-719 100G
                                                                                                  FLUKE FLUKE-719 100G
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-719 100G
                                                                                                  Newark Part No.08P4408
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5,009.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,009.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-719 100G
                                                                                                  Newark Part No.08P4408
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure Measuring Range-12psi to 120psi, -850mbar to 8 bar
                                                                                                  Resolution (in H2O)0.01
                                                                                                  Accuracy0.035%
                                                                                                  Response Time45s
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE 719 100G is a pressure calibrator. The user can calibrate and test pressure devices quickly and easily with one hand, saving valuable time. With the innovative, built-in electric pump, the Fluke 719 electric pressure calibrator provides pressure calibration at the user's fingertips. Use the programmable pump limit settings to eliminate over-pressurization and to set “pump to” pressure values. The unique cleanout port design reduces pump failures and makes the 719 easy to clean without repair. The compact, lightweight form, combined with one-handed calibration, makes this pressure calibrator the ideal tool for busy process professionals.

                                                                                                  • Pressure range from -12 to 120psi/-850mbar to 8 bar and 0.01psi/1mbar resolution
                                                                                                  • Simulates mA signals to troubleshoot 4-20mA loops
                                                                                                  • Comes with three-year warranty for calibrator
                                                                                                  • Provides variable release rate bleed valve for easy pressure adjustment
                                                                                                  • Offers ideal performance for high accuracy transmitter calibration
                                                                                                  • Tests pressure switches easily with switch test function
                                                                                                  • Pump cleanout ports to reduce pump failures from moisture and fluid damage
                                                                                                  • Operating temperature range from -10°C to 55°C
                                                                                                  • CSA C22.2 No. 1010.1:1992 safety standards
                                                                                                  • Size (H x W x L) is 60 x 87 x 210mm, -12 to 120psi pressure range

                                                                                                  Contents

                                                                                                  FLUKE 719 pressure calibrator, Protective yellow holster, (1 pair) Test leads, (1 set) alligator clip, (2) 9V alkaline batteries, Hose kit, NIST - Traceable calibration report and data, Quick reference guide, 3-year warranty.

                                                                                                  Technical Specifications

                                                                                                  Pressure Measuring Range

                                                                                                  -12psi to 120psi, -850mbar to 8 bar

                                                                                                  Accuracy

                                                                                                  0.035%

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Resolution (in H2O)

                                                                                                  0.01

                                                                                                  Response Time

                                                                                                  45s

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.