2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Pressure Meters
                                                                                                    Print Page

                                                                                                    HHC280

                                                                                                    Pressure Manometer, 0hPa to 100hPa, 0.004, 1.6 %, 0 °C, 50 °C

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA HHC280
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHC280
                                                                                                    Newark Part No.80AH4760
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$171.410$115.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $115.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHC280
                                                                                                    Newark Part No.80AH4760
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure Measuring Range0hPa to 100hPa
                                                                                                    Resolution (in H2O)0.004
                                                                                                    Accuracy %1.6%
                                                                                                    Response Time-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HHC280 is a Precision Differential Manometer features auto power-off(10 Minutes) and backlight with auto-off(15seconds). It has an eight selectable units: mmH2O, mmHg, psi, inH2O, inHg, hPa, mbar, Pa, plus m/s and fmp (for air velocity).

                                                                                                    • 0 to 40 inH2O/0 to 100hPa
                                                                                                    • HVAC system troubleshooting
                                                                                                    • Gas pressure measurements
                                                                                                    • Compliant for pitot tubes for measuring air velocity
                                                                                                    • Dual Inputs P1 and P2
                                                                                                    • Functions: hold/min/max/max-min/AVG
                                                                                                    • Powered by 2 “AAA” batteries
                                                                                                    • Dimension is 24.7 x 50.9 x 132.9mm (0.98 x 2.0 x 5.2")

                                                                                                    Technical Specifications

                                                                                                    Pressure Measuring Range

                                                                                                    0hPa to 100hPa

                                                                                                    Accuracy %

                                                                                                    1.6%

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (in H2O)

                                                                                                    0.004

                                                                                                    Response Time

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product