2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Optical & Light
                                                                                                    5. Optical Reflectometers
                                                                                                    Print Page

                                                                                                    OTDR-1500

                                                                                                    Optical Reflectometer OTDR, 1550 nm, 32 dB, 500 m, 60 km

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS OTDR-1500
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoOTDR-1500
                                                                                                    Newark Part No.80AK2790
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,345.000
                                                                                                    3+$4,180.000
                                                                                                    5+$4,097.500
                                                                                                    10+$4,015.000
                                                                                                    25+$3,877.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,345.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoOTDR-1500
                                                                                                    Newark Part No.80AK2790
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Max1550nm
                                                                                                    Dynamic Range Max32dB
                                                                                                    Error Detection Min500m
                                                                                                    Error Detection Max60km
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    OTDR-1500 is a 1310/1550nm professional multi-function OTDR. It is the perfect all-in-one handheld device for evaluating FTTx and access network construction and maintenance, identifying fiber breakpoints, measuring cable length, and calculating relative optical power losses.

                                                                                                    • Includes 8 different functions for testing and evaluating fiber optic and network cables
                                                                                                    • Large, bright 7” color LCD screen makes it quick and easy to evaluate data
                                                                                                    • Rubberized hard plastic case is shock-proof and drop-proof for maximum durability
                                                                                                    • 200MB internal storage stores up to 4,800 entries, with MicroSD/TF card slot for additional memory
                                                                                                    • Built-in rechargeable lithium ion battery provides power on-the-go
                                                                                                    • Onboard Wi-Fi connectivity for data transfers or live viewing of data
                                                                                                    • Can be charged or connected to a computer for data transfer via included micro-USB cable
                                                                                                    • Test range from 500m to 60km
                                                                                                    • Dimension is 13 inch x 4 inch x 4 inch

                                                                                                    Contents

                                                                                                    Professional multi-function OTDR, FC/APC & SC/APC OTDR adapters, LC/UPC adapter for OPM, Downloadable software (also featured in the download section of this product page), Power adapter, Alcohol wipes, Instruction manual.

                                                                                                    Technical Specifications

                                                                                                    Wavelength Max

                                                                                                    1550nm

                                                                                                    Error Detection Min

                                                                                                    500m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Dynamic Range Max

                                                                                                    32dB

                                                                                                    Error Detection Max

                                                                                                    60km

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product