2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Optical & Light
                                                                                                    5. Optical Reflectometers
                                                                                                    Print Page

                                                                                                    OTDR-1000

                                                                                                    Optical Reflectometer OTDR, Multi-Function, 1550 nm, 24 dB, 500 m, 60 km

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS OTDR-1000
                                                                                                    JONARD TOOLS OTDR-1000
                                                                                                    JONARD TOOLS OTDR-1000
                                                                                                    JONARD TOOLS OTDR-1000
                                                                                                    JONARD TOOLS OTDR-1000
                                                                                                    JONARD TOOLS OTDR-1000
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoOTDR-1000
                                                                                                    Newark Part No.84AJ1466
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,669.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,669.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoOTDR-1000
                                                                                                    Newark Part No.84AJ1466
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Max1550nm
                                                                                                    Dynamic Range Max24dB
                                                                                                    Error Detection Min500m
                                                                                                    Error Detection Max60km
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    OTDR-1000 is the perfect all-in-one handheld device for evaluating FTTx and access network construction and maintenance, identifying fibre breakpoints, measuring cable length and calculating relative optical power losses.

                                                                                                    • Includes 8 different functions for testing and evaluating fibre optic and network cables
                                                                                                    • Bright 3.5” colour LCD screen makes it quick and easy to evaluate data
                                                                                                    • Rubberized hard plastic case is shock-proof and drop-proof for maximum durability
                                                                                                    • 600MB internal storage with microSD/TF card slot for additional memory
                                                                                                    • Built-in rechargeable lithium ion battery provides power on-the-go
                                                                                                    • Can be charged or connected to a computer for data transfer via included micro-USB cable
                                                                                                    • Dimension is 10.5" x 7.5" x 2.5" (26.67 cm x 19.05 cm x 6.35 cm)

                                                                                                    Contents

                                                                                                    Multi-function OTDR, FC, SC and LC (PC/UPC) OTDR adapters for fibre optic cables, Downloadable software (also featured in the download section of this product page), Power cord with plug adapters, Alcohol wipes, Instruction manual.

                                                                                                    Technical Specifications

                                                                                                    Wavelength Max

                                                                                                    1550nm

                                                                                                    Error Detection Min

                                                                                                    500m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Dynamic Range Max

                                                                                                    24dB

                                                                                                    Error Detection Max

                                                                                                    60km

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product