Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHHMM257Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.07AM9189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $599.080 |
Price for:Each
Minimum: 1
Multiple: 1
$599.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHMM257Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.07AM9189
Technical Datasheet
Moisture ContentCement, Gypsum, Wood
DMM FunctionsMoisture
Resolution %-
No. of Digits-
Operating Temperature Min4°C
DMM Response Type-
Operating Temperature Max43°C
Display Count100
External Height235mm
Range SelectionAuto
Voltage Measure DC Max-
External Depth28mm
External Width63mm
Voltage Measure AC Max-
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max-
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pinless HHMM257 handheld moisture meter incorporates a moisture sensor that monitors the moisture in wood and other building materials without causing surface damage. High frequency sensing technology allows the meter to take non-invasive moisture measurements. The HHMM257 has an easy-to-read backlit LCD display that can be manually turned on or off. User programmable alarms alert the user if moisture measurements exceed alarm set-points. This meter is shipped fully tested and calibrated, and with proper use, will provide years of reliable service.
- Non-invasive moisture measurement
- Multifunction backlit triple LCD
- Pinless measurement depth from 20 to 40mm (0.78 to 1.6") below the surface
- High frequency sensing technology
- Automatic data hold
- Two adjustable alarm Levels with audible beeper and visual (flashing “RISK” or “WET”) indicators
- Automatic calibration (in dry air) when meter is powered On
- Low battery indication
- Auto power off
Technical Specifications
Moisture Content
Cement, Gypsum, Wood
Resolution %
-
Operating Temperature Min
4°C
Operating Temperature Max
43°C
External Height
235mm
Voltage Measure DC Max
-
External Width
63mm
Current Measure DC Max
-
Resistance Measure Max
-
Product Range
-
DMM Functions
Moisture
No. of Digits
-
DMM Response Type
-
Display Count
100
Range Selection
Auto
External Depth
28mm
Voltage Measure AC Max
-
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate