| Quantity | Price |
|---|---|
| 1+ | $329.990 |
Product Information
Product Overview
MS475 is a moisture/psychrometer/IR thermometer. It is a powerful and versatile instrument for measuring and diagnosing dampness in buildings and building materials. This product enables building inspectors and other remediation technicians to measure moisture levels of building elements such as walls, floors, and building environments simply by switching between the two different modes of operation. In this way, a detailed understanding of the building's condition can be obtained. It can quickly indicate moisture content with pin and pinless moisture measurements. The built-in humidity/temperature probe measures relative humidity, air temperature, mixing ratio, vapor pressure, and dew point. An infrared thermometer with a laser pointer has an 8:1 distance-to-target ratio and 0.95 fixed emissivity for measuring most surfaces. Measurements are displayed on a large, backlit easy-to-read dual LCD.
- High/low humidity and moisture alarms, min/max, data hold, auto power off, a low battery indicator
- 0 to 99.9 (relative) pinless moisture, 6 to 99.9% pin moisture
- Air temperature range from -20 to 70°C, IR temperature range from -20 to 200°C
- 0 to 99.9%RH humidity
- Dew point range from -30 to 100°C
- Mixing ratio is 0 to 999GPP
- 0 to 20.0KPa vapor pressure
- 9V battery power, manually store/recall 20 readings memory
- Calculated condensation point, RH and moisture Hi/Lo alarms
- Dimension is 6.9 x 2.8 x 1.5"
Contents
Moisture/psychrometer/IR thermometer, Remote pin moisture probe, 9V battery, Carrying case.
Technical Specifications
6% to 99.9%
-20°C
174.5mm
71mm
To Be Advised
-
200°C
38mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate