2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Humidity & Moisture
                                                                                                    5. Moisture Meters
                                                                                                    Print Page

                                                                                                    MO55

                                                                                                    Moisture Meter, Pin/Pinless, 5% to 50%, 0% to 99%, 0.1 %, 5 °C, 45 °C, 170 mm, 30 mm

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS MO55
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoMO55
                                                                                                    Newark Part No.95Y3212
                                                                                                    Also Known AsGTIN UPC EAN: 793950475058
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$124.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $124.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoMO55
                                                                                                    Newark Part No.95Y3212
                                                                                                    Also Known AsGTIN UPC EAN: 793950475058
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Moisture Content5% to 50%, 0% to 99%
                                                                                                    Resolution %0.1%
                                                                                                    Operating Temperature Min5°C
                                                                                                    Operating Temperature Max45°C
                                                                                                    External Height170mm
                                                                                                    External Depth30mm
                                                                                                    External Width65mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MO55 from Extech Instruments is a pin and pin less dual moisture meter. The compact MO55 takes quick moisture level reference measurements (in percent%) on wood and building materials. The MO55 can be used in pin less mode (rear sensor) or in pin mode. The MO55 is simple to operate and offers measurement digits, audible tones and ‘moisture drop’ icons to indicate moisture level content. The MO55 is ideal for building restoration projects and applications where moisture detection on floors and under carpets is critical. The MO55 is a great tool for analyzing the after‐effects of water leakage behind walls and in ceilings.

                                                                                                    • LCD with multi‐function indicators display
                                                                                                    • Auto zero calibration for pin less mode
                                                                                                    • Audible tone rate beeps faster as the moisture level increases (8 tone variations)
                                                                                                    • Moisture drop icons display low, medium and high levels of moisture content
                                                                                                    • Built-in battery level check and measurement verification test
                                                                                                    • Data hold freezes reading on display
                                                                                                    • Auto power off after 2 minutes conserves battery power
                                                                                                    • Complete with extra pins (4), protective cap and 9V battery
                                                                                                    • Dimensions is 170 x 65 x 30mm (6.7 x 2.6 x 1.2")

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Moisture Content

                                                                                                    5% to 50%, 0% to 99%

                                                                                                    Operating Temperature Min

                                                                                                    5°C

                                                                                                    External Height

                                                                                                    170mm

                                                                                                    External Width

                                                                                                    65mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Resolution %

                                                                                                    0.1%

                                                                                                    Operating Temperature Max

                                                                                                    45°C

                                                                                                    External Depth

                                                                                                    30mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product