Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO210
Newark Part No.61M0924
Also Known AsGTIN UPC EAN: 793950472101
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.000 |
Price for:Each
Minimum: 1
Multiple: 1
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO210
Newark Part No.61M0924
Also Known AsGTIN UPC EAN: 793950472101
Technical Datasheet
Moisture Content0.2% to 2%, 6% to 44%
Resolution %-
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height130mm
External Depth25mm
External Width40mm
Product Range-
SVHCTo Be Advised
Product Overview
The MO210 is a Pocket Moisture Meter with 2-in-1 digital LCD readout and analog bargraph. Used on wall board, sheet rock, cardboard, plaster, concrete and mortar. It features self-contained, pocket sized meter with belt clip. Complete with protective cap, replacement pins and three CR-2032 button batteries.
- Replaceable threaded measurement electrode pins
- Impact proof housing
- Auto power off conserves battery energy
- Battery operated for on-the-go measurements
- Built-in battery check and measurement verification test
Applications
Test & Measurement
Technical Specifications
Moisture Content
0.2% to 2%, 6% to 44%
Operating Temperature Min
0°C
External Height
130mm
External Width
40mm
SVHC
To Be Advised
Resolution %
-
Operating Temperature Max
40°C
External Depth
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate