Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No44550Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9868
Also Known AsGTIN UPC EAN: 793950445501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.990 |
Price for:Each
Minimum: 1
Multiple: 1
$48.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No44550Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9868
Also Known AsGTIN UPC EAN: 793950445501
Technical Datasheet
Humidity Range10% to 85% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height150mm
External Width20mm
External Depth18mm
Product Range-
SVHCTo Be Advised
Product Overview
Humidity/Temperature Pen, Pocket size meter With Max/Min recording
- Humidity/Temperature Pen, Pocket size meter With Max/Min recording
- Dual LCD for simultaneous display of Relative Humidity and Temperature
- Temperature is °C/°F switchable
- Built-in Humidity and Temperature sensors for convenient operation
- Pocket size for quick and reliable measurements at any location
- Max/Min memory functions for display of highest and lowest readings for both Temp. & Rel. Humidity
- Clear function key to erase stored Max/Min readings to record new values
Applications
Test & Measurement
Contents
Complete with pocket clip and one LR44 button battery
Technical Specifications
Humidity Range
10% to 85% Relative Humidity
Resolution (°C)
0.1°C
External Width
20mm
Product Range
-
Accuracy %
5%
External Height
150mm
External Depth
18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate