Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-9190Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57T6867
Also Known AsGTIN UPC EAN: 640522695430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $39.990 |
Price for:Each
Minimum: 300
Multiple: 300
$11,997.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9190Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57T6867
Also Known AsGTIN UPC EAN: 640522695430
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height55mm
External Width32mm
External Depth10mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This combination thermometer/hygrometer provides accurate, instant readings of ambient environment and handheld size easily fits in your pocket
- Auto LCD backlight
- Max/min value memory
- Temperature range: -4~140°F at 0.1° resolution
- Temperature accuracy: ± 2°
- Relative humidity range: 0~100%
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
32mm
Product Range
-
Accuracy %
5%
External Height
55mm
External Depth
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate