Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAF-600.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AC7160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,657.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAF-600.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AC7160
Technical Datasheet
Test Detector TypeCable
Depth Measurement1m
External Height-
External Width-
External Depth-
Weight4.2lb
Product Range-
SVHCTo Be Advised
Product Overview
A-frame cable ground fault locator/finder is specifically designed for the Amprobe UAT-600 Underground utilities locator series. In combination with the UAT-600 Transmitter, it will pinpoint the place where a cable metal conductor (either a sheath or a metallic conductor of the wire) touches the ground. It can also detect other conductors to ground faults such as pipeline coating defects.
- Find the point of leakage around a cable saves money by pin pointing leakage point
- Adjustable volume control
- Advanced technology and DSP makes pinpointing process fast, accurate and unambiguous
- Compass guidance with numeric fault field strength indicates direction to the place of the fault
- Distance sensitive left/right guidance guides user to precisely follow path of buried utility
- Automatic gain control quickly detects tracing signal and precisely adjust A-Frame sensitivity
- 1.28in, 128 x 128 BW outdoor LCD display with auto backlight
- (6) 1.5 V AA alkaline batteries powered
- IP54 water and dust resistance
- IEC 61010-1, CSA/UL 61010-1 safety compliance
Technical Specifications
Test Detector Type
Cable
External Height
-
External Depth
-
Product Range
-
Depth Measurement
1m
External Width
-
Weight
4.2lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate