WS230
Detector, w/ Voice & LCD Display, Cable, Ferrous Metal, Non Ferrous Metal, Wood, 100 mm, 4.8 "
| Quantity | Price |
|---|---|
| 1+ | $109.990 |
Product Information
Product Overview
WS230 is a wall scanner with voice & color display locates hidden items behind a wall with color screen visualization and audio guidance. It is a cutting-edge and compact tool designed to simplify various tasks in construction, home improvement, and maintenance. With its advanced detection capabilities, this scanner is equipped to locate studs, metals, and live AC wiring hidden behind walls. The device features multiple modes, including stud detection, metal detection, and AC voltage detection, providing users with comprehensive information about the composition of walls. It is also used in depth Measurement, renovation and remodeling, home theatre Installation, electrical work, plumbing work, general home maintenance, DIY & more.
- Vibrant 2.4” color display
- Stud detection: 1.5inch(38mm); metal detection: 4.0inch (100mm); AC voltage detection: 2 inch (50mm)
- Automatically calibration before use, ensuring accurate and reliable results
- Large backlit LCD screen for clear and easy readings
- Audio and visual indicators
- Compact and ergonomic design for comfortable handling and ease of use
- Powered by a 3.7V/300mAh rechargeable lithium ion battery, providing long-lasting operation
- Dimension is 4.8”x 2.4” x 1.0”
Contents
Wall scanner with color display, Soft protective pouch case, User manual, One USB Type C charging cable.
Technical Specifications
Cable, Ferrous Metal, Non Ferrous Metal, Wood
4.8"
1"
-
100mm
2.4"
4oz
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate