ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Hot Wire
                                                                                                    Print Page

                                                                                                    MP780109

                                                                                                    Anemometer, Hot Wire and Thermal, 0.1m/s to 25m/s, 0 °C to 50 °C, 0% to 80%

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP780109
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780109
                                                                                                    Newark Part No.42AH0486
                                                                                                    Product RangeMulticomp Pro Anemometer
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$239.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $239.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780109
                                                                                                    Newark Part No.42AH0486
                                                                                                    Product RangeMulticomp Pro Anemometer
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Velocity Range0.1m/s to 25m/s
                                                                                                    Beaufort Force-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Relative Humidity Range0% to 80%
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Product RangeMulticomp Pro Anemometer
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The Multicomp Pro MP780109 is a hot wire thermal anemometer. The telescoping probe is ideal for measuring in HVAC ducts and other small vents; extends up to 40ft/min. Applications include environmental testing, air conveyors, flow hoods, clean rooms, air velocity, air balancing, fans/motors/blowers, furnace velocity and refrigerated cases.

                                                                                                    • Thermal anemometer, ideal for very low air velocity measurements
                                                                                                    • Slim probe, ideal for grills and diffusers
                                                                                                    • Combination of hot wire and standard thermistor, delivers rapid and precise measurements
                                                                                                    • Records maximum/minimum readings with recall and data hold
                                                                                                    • Microprocessor circuit assures maximum possible accuracy
                                                                                                    • Super large LCD display with backlight, reading the air velocity and temperature at the same time
                                                                                                    • Portable anemometer provides fast, accurate readings, with digital readability
                                                                                                    • Multi-functions for air flow measurements: m/s, km/h, ft/min, MPH, knots
                                                                                                    • Measures in °C and °F

                                                                                                    Applications

                                                                                                    Test & Measurement, Air Quality, Environmental, Instrumentation

                                                                                                    Contents

                                                                                                    Hot wire anemometer, Probe, USB Cable, DC Power Adaptor, 3.7V Li-Po Battery, CD-ROM, Operating Instructions, Storage Case.

                                                                                                    Notes

                                                                                                    3 Years Manufacturer Warranty.

                                                                                                    Technical Specifications

                                                                                                    Air Velocity Range

                                                                                                    0.1m/s to 25m/s

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Relative Humidity Range

                                                                                                    0% to 80%

                                                                                                    External Width

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Multicomp Pro Anemometer

                                                                                                    Beaufort Force

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product