Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.000 |
| 5+ | $145.780 |
Price for:Each
Minimum: 1
Multiple: 1
$157.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-7595
Newark Part No.01J3056
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min-0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
4 in 1 Anemometer, Hygrometer, Luxmeter and Thermometer
- Pocket Size Ergonomic 4-in-1 Meter
- Large Dual LCD
- Low-Friction Ball-Bearing Vane Wheel Improves Air Velocity Accuracy
- Simultaneously Displays Temperature and Air Velocity or Relative Humidity
- Type K Input for High Temperature Measurements to 2372°F (1300°C)
- Optional Type K Thermocouple Bead Probe (Type 72-2061)
- Selectable °C or °F For Temperature, Lux or Feet- Candle for Light Meter
- Data Hold, Record (Min./Max.)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
-0°C
Relative Humidity Range
-
External Width
-
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
-
External Depth
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate