• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    DM-5

                                                                                                    Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 4 Channel, 1kV, 70 Hz

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE DM-5
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoDM-5
                                                                                                    Newark Part No.82Y0418
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoDM-5
                                                                                                    Newark Part No.82Y0418
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                                                                                                    No. of Channels4 Channel
                                                                                                    Voltage Range rms1kV
                                                                                                    Bandwidth70Hz
                                                                                                    External Height175mm
                                                                                                    External Width120mm
                                                                                                    External Depth68mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The DM-5 from Fluke is a most compact high performance power quality analyzer with 3.5inch, TFT, QVGA(320 x RGB x 240) display. This analyzer allows to easily and quickly discovering the source and magnitude of power quality issues. This DM-5 brings speed and efficiency to power quality ranging from routine maintenance to in-plant troubleshooting of individual machinery and power distribution panels. Built for use in even the largest facilities and is safety tested to meet the world’s most prestigious safety standards, is rated to CAT IV 300 V, CAT III 600 V, CAT II 1000 V. It is IP 40 dust/water proof rated, pollution degree 2. It has 6 x AA 1.5 V alkaline battery (LR6) with 3 hours with backlight off (typical) battery life.

                                                                                                    • Simultaneously measures power, harmonics, waveform & power quality (voltage/current - 3/4channel)
                                                                                                    • Measures single and three-phase power system with 10 selectable wiring connection settings
                                                                                                    • Test parameters voltage, current, active/reactive/apparent power, PF and frequency all on one screen
                                                                                                    • Quick start mode, wiring check and auto current sensor detection for quick, accurate measurements
                                                                                                    • Automatic recording with memory for up to 1,000 parameters at user defined intervals
                                                                                                    • Includes thin flex current sensor with user selectable input ranges of 300A, 1000A or 3000A
                                                                                                    • Energy consumption check, trend and demand graphs for easy view
                                                                                                    • Power quality events, swell, dip, interruption, transients, inrush current and flicker
                                                                                                    • Real time remote monitoring on compatible PC & Android devices via Bluetooth communication
                                                                                                    • cULus tested

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    DM-5 power analyzer, PC software, Large carrying case.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Energy, Frequency, Harmonics, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    1kV

                                                                                                    External Height

                                                                                                    175mm

                                                                                                    External Depth

                                                                                                    68mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Channels

                                                                                                    4 Channel

                                                                                                    Bandwidth

                                                                                                    70Hz

                                                                                                    External Width

                                                                                                    120mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.