New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    DM-5

                                                                                                    Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 4 Channel, 1kV, 70 Hz

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE DM-5
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoDM-5
                                                                                                    Newark Part No.82Y0418
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoDM-5
                                                                                                    Newark Part No.82Y0418
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                                                                                                    No. of Channels4 Channel
                                                                                                    Voltage Range rms1kV
                                                                                                    Bandwidth70Hz
                                                                                                    External Height175mm
                                                                                                    External Width120mm
                                                                                                    External Depth68mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The DM-5 from Fluke is a most compact high performance power quality analyzer with 3.5inch, TFT, QVGA(320 x RGB x 240) display. This analyzer allows to easily and quickly discovering the source and magnitude of power quality issues. This DM-5 brings speed and efficiency to power quality ranging from routine maintenance to in-plant troubleshooting of individual machinery and power distribution panels. Built for use in even the largest facilities and is safety tested to meet the world’s most prestigious safety standards, is rated to CAT IV 300 V, CAT III 600 V, CAT II 1000 V. It is IP 40 dust/water proof rated, pollution degree 2. It has 6 x AA 1.5 V alkaline battery (LR6) with 3 hours with backlight off (typical) battery life.

                                                                                                    • Simultaneously measures power, harmonics, waveform & power quality (voltage/current - 3/4channel)
                                                                                                    • Measures single and three-phase power system with 10 selectable wiring connection settings
                                                                                                    • Test parameters voltage, current, active/reactive/apparent power, PF and frequency all on one screen
                                                                                                    • Quick start mode, wiring check and auto current sensor detection for quick, accurate measurements
                                                                                                    • Automatic recording with memory for up to 1,000 parameters at user defined intervals
                                                                                                    • Includes thin flex current sensor with user selectable input ranges of 300A, 1000A or 3000A
                                                                                                    • Energy consumption check, trend and demand graphs for easy view
                                                                                                    • Power quality events, swell, dip, interruption, transients, inrush current and flicker
                                                                                                    • Real time remote monitoring on compatible PC & Android devices via Bluetooth communication
                                                                                                    • cULus tested

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    DM-5 power analyzer, PC software, Large carrying case.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Energy, Frequency, Harmonics, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    1kV

                                                                                                    External Height

                                                                                                    175mm

                                                                                                    External Depth

                                                                                                    68mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Channels

                                                                                                    4 Channel

                                                                                                    Bandwidth

                                                                                                    70Hz

                                                                                                    External Width

                                                                                                    120mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.