Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
Product Information
Product Overview
The CT20 is a Remote and Local Continuity Tester with one person operation for wire and cable testing. A bright flashing LED and loud pulsating beeper indicate local continuity. Remote continuity features the use of the remote probe, it does not tie-up two people when identifying and labeling long distance wire/cable runs. Flashing remote probe features two lead, bi-color (red/green) LED probe allows a single user to identify up to three wires or cables at a time for correct labeling with only one trip to the other end location - cuts down on multiple trips back and forth. Polarity verification features drives a 20mA DC current pulse through the wires or cables under test to the bi-color remote probe. This enables the technician to identify each of the wires under test at the other end of the cable run and eliminates the possibility of false high impedance readings.
- Red LED means wiring is reversed
- Green LED means wiring is properly identified
- One person operation for wire and cable testing
- Bright flashing LED & loud pulsating beeper indicate local continuity
- Remote continuity with the use of the remote probe
- Two lead, bi-colour LED probe allows a user to identify up to three wires or cables at a time
- Lightweight & pocket-sized, clips on & hangs from the cable(s) under test without falling off
- Great for electricians, cable TV & audio system installers, technicians, plumbers, HVAC installers
- Dimensions (WxHxD): 57x90x29mm
- Weight: 260g
Applications
Industrial, Metering, Test & Measurement
Contents
Remote and local continuity tester, Remote probe, Test leads with alligator clips, 9V Battery and Pouch.
Technical Specifications
-
90mm
29mm
To Be Advised
-
57mm
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate