• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    AMB-45

                                                                                                    Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 4Gohm, 0 °C, 40 °C, 230 mm

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE AMB-45
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoAMB-45
                                                                                                    Newark Part No.50H8694
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$917.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $917.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoAMB-45
                                                                                                    Newark Part No.50H8694
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeDigital Megohmmeter
                                                                                                    Insulation Testing Voltage250V, 500V, 1kV
                                                                                                    Insulation Testing Resistance4Gohm
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    External Height230mm
                                                                                                    External Width116mm
                                                                                                    External Depth62mm
                                                                                                    Weight750g
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Test insulation of wires, cables, transformers and electrical motors quickly and easily with this rugged tester.

                                                                                                    • Comes as a complete kit including test leads and PC software
                                                                                                    • Selectable test voltages 250V, 500V and 1000V
                                                                                                    • Programmable timer to perform the dielectric absorption ratio test
                                                                                                    • Sensitive Ohmmeter for checking resistance of motor windings
                                                                                                    • Built in voltmeter
                                                                                                    • Fast and easy to use, rugged durable design
                                                                                                    • Internal memory to store measurements for future reference
                                                                                                    • Data download to PC

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Contents

                                                                                                    Test leads, users manual, batteries(installed), carrying case, software & download cable.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Digital Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    4Gohm

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    External Width

                                                                                                    116mm

                                                                                                    Weight

                                                                                                    750g

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Insulation Testing Voltage

                                                                                                    250V, 500V, 1kV

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    External Height

                                                                                                    230mm

                                                                                                    External Depth

                                                                                                    62mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.