Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMB-45
Newark Part No.50H8694
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $917.990 |
Price for:Each
Minimum: 1
Multiple: 1
$917.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMB-45
Newark Part No.50H8694
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance4Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height230mm
External Width116mm
External Depth62mm
Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
Test insulation of wires, cables, transformers and electrical motors quickly and easily with this rugged tester.
- Comes as a complete kit including test leads and PC software
- Selectable test voltages 250V, 500V and 1000V
- Programmable timer to perform the dielectric absorption ratio test
- Sensitive Ohmmeter for checking resistance of motor windings
- Built in voltmeter
- Fast and easy to use, rugged durable design
- Internal memory to store measurements for future reference
- Data download to PC
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Test leads, users manual, batteries(installed), carrying case, software & download cable.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
4Gohm
Operating Temperature Max
40°C
External Width
116mm
Weight
750g
SVHC
To Be Advised
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
230mm
External Depth
62mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate