Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34,809.990 |
Price for:Each
Minimum: 1
Multiple: 1
$34,809.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1760 US
Newark Part No.42M0531
Technical Datasheet
Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Power Factor, Voltage
No. of Channels8 Channel
Voltage Range rms100mV to 1kV
Bandwidth-
External Height325mm
External Width300mm
External Depth65mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-1760 US is a three-phase power quality recorder. It is an ideal portable instrument for power quality experts. It is fully compliant to IEC 61000-4-30 Class-A, for advanced power quality analysis and consistent compliance testing. Designed for analysis of utility and industrial power distribution systems, in medium- and low-voltage networks, the Fluke 1760 provides the flexibility to customize thresholds, algorithms, and measurement selections. It captures the most comprehensive details on user-selected parameters and allows for later analysis and reporting.
- GPS time synchronization: correlate data with event/datasets from other instruments with precision
Technical Specifications
Analyzer Functions
Current, Frequency, Harmonics, Power, Power Factor, Voltage
Voltage Range rms
100mV to 1kV
External Height
325mm
External Depth
65mm
SVHC
No SVHC (15-Jun-2015)
No. of Channels
8 Channel
Bandwidth
-
External Width
300mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate