Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoKC100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55R0189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,871.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2,871.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoKC100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55R0189
Technical Datasheet
Insulation Testing Voltage250V, 500V
Earth Bond Test Current200mA, 10A, 25A
Touch Leakage Measuring Range0mA to 10mA
PC Interface-
Flash Test0mA to 3mA
External Height180mm
External Width255mm
External Depth320mm
Weight5kg
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Insulation Testing Voltage
250V, 500V
Touch Leakage Measuring Range
0mA to 10mA
Flash Test
0mA to 3mA
External Width
255mm
Weight
5kg
SVHC
No SVHC (12-Jan-2017)
Earth Bond Test Current
200mA, 10A, 25A
PC Interface
-
External Height
180mm
External Depth
320mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate