| Quantity | Price |
|---|---|
| 1+ | $6,720.000 |
Product Information
Product Overview
The MIT1525 is an Insulation Resistance Tester targeted at original equipment manufacturers and industrial companies. It has a full suite of test modes as well as onboard memory and the ability to stream data/download data to a PC/laptop. Instrument productivity is a focus of the new MIT range which offers rapid charge batteries and operation from an AC source if the batteries are dead. Rapid charge batteries enable <gt/>60 minutes testing after a 30 minute charge. The MIT range share dual case design which includes a tough outer case to protect the tester from knocks/drops and an inner fire retardant case. The IP rating is IP 65 case closed eliminating moisture and dust ingress. The top of the range MIT1525 performs insulation resistance tests up to 15kV with a 30TΩ maximum resistance and an accuracy of ±5% to 3TΩ. The unit is designed for testing the insulation of high-voltage electric equipment. Its wide voltage range also allows applications for low-voltage equipment.
- Industry best guard terminal accuracy
- Compact and lightweight for easy transport and use
- Smaller size and lighter weight allows easier transport and use without compromising performance
- High measurement range enables installation testing & long-term trending of higher value apparatus
- Unique dual case design allows for fire-retardant protection while maintaining ruggedness
- Flexible silicone test leads meet safety regulations of IEC while ensuring measurement accuracy
- Timed IR plus PI, DAR, DD, SV and ramp tests maximize diagnostic testing capability
- Operate from line power when battery fully discharged (charges while operating)
- Up to six hours continuous testing (5kV) on a single battery charge
- Lithium-ion battery - Extended capacity, rapid charge
- Industry best guard terminal performance to insure highest accuracy of measured values
- Advanced memory with time/date stamp
- Enhanced driver technology provides plug-and-play when connected to the internet
- No tedious and potentially interruptive setup procedures
- Dedicated voltmeter function (30 to 660V) with frequency measurement for checking induced voltages
- CATIV 600V safety rating on all terminals allows for safe use in the widest range of applications
- Large LCD with automatic backlight
- Noise filter rejects up to 3mA noise for effective operation in electrically noisy environments
- High altitude operation up to 3000m while maintaining CAT IV 600V rating
- Rotary switch operation for easy, intuitive field use
- Field replaceable battery
Applications
Test & Measurement, Industrial, Motor Drive & Control
Technical Specifications
Analogue / Digital Megohmmeter
10kohm to 35Tohm
50°C
305mm
6.5kg
No SVHC (12-Jan-2017)
7.5kV, 15kV
-20°C
194mm
360mm
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate