Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMB-50.Copy
Newark Part No.49AC2857
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance1Tohm
Operating Temperature Min-10°C
Operating Temperature Max40°C
External Height94mm
External Width155mm
External Depth220mm
Weight2kg
Product Range-
SVHCTo Be Advised
Product Overview
5000V basic insulation resistance tester has the necessary features for professional insulation diagnostics.
- Test insulation of wires, cables, transformers, motors, surge arrestors and generators
- Selectable testing voltages, one testing instrument for low and high voltage systems
- Insulation resistance measurement up to 10Tohm
- Diagnostic tools (Polarization index (PI), Dielectric Absorption Ratio (DAR)
- Comparison feature to set PASS / FAIL thresholds for quick measurement and verification
- Dual power source-receptacle or batteries
- Built in internal memory storing 18 measurements
- CAT III 600V safety rating
Contents
AMB-50 insulation resistance tester, Test leads (1 set), Test probe (1 set), Plug type test lead with alligator clip (Green), Plug type test lead with alligator clip (Black), Two plugs type test lead with alligator clip (Red), 8 Batteries (1.5V, LR14), Users manual, Tool box, Software, USB Cable, Power adaptor.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
1Tohm
Operating Temperature Max
40°C
External Width
155mm
Weight
2kg
SVHC
To Be Advised
Insulation Testing Voltage
500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
-10°C
External Height
94mm
External Depth
220mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate