• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    6534

                                                                                                    Insulation Tester, Analogue / Digital Megohmmeter, 10V, 25V, 100V, 250V, 500V, 50Gohm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS 6534
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No6534
                                                                                                    Newark Part No.02AC7058
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,110.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,110.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No6534
                                                                                                    Newark Part No.02AC7058
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeAnalogue / Digital Megohmmeter
                                                                                                    Insulation Testing Voltage10V, 25V, 100V, 250V, 500V
                                                                                                    Insulation Testing Resistance50Gohm
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 6534 from AEMC is a 500V true Megohmmeter. This handheld, battery powered, multi-function 500V digital insulation resistance tester is designed to measure insulation resistance, continuity, resistance and voltage. Meter incorporates a 700V AC & DC true RMS voltmeter and continuity testing with a selectable 20mA or 200mA test current. Automatic safety check protects user and meter with audiovisual signals and test inhibition when >25V is present on test sample. Alarms function is also standard. Large digital/analogue multi-function display provides clear and easy readings enhanced by a bright blue electroluminescent backlight. A magnetic stand holds the meter to a metal surface or cabinet during the test. With the possibility to save up to 1300 tests in memory and Bluetooth communication with DataView software, the model 6534 will work well in electronics applications and production environments where a wide range of voltages up to 500V are desired.

                                                                                                    • 1000Kohm resistance and 200mA/20mA test current measurement
                                                                                                    • 10V, 25V, 100V, 250V, 500V insulation test voltages and 50Gohm maximum insulation resistance
                                                                                                    • Timed test mode up to 40 minutes for insulation resistance test
                                                                                                    • Test lock feature for hands free timed measurements up to 15 minutes
                                                                                                    • Test lead resistance compensation for accurate low resistance measurements
                                                                                                    • Complies with international insulation testing standards including IEC/EN 61557
                                                                                                    • Auto power OFF, data hold & digital with analogue bargraph
                                                                                                    • Hold function to freeze readings, auto discharge after insulation test and 4000 display counts
                                                                                                    • Timer and lock function which allows the user to operate the unit hands free
                                                                                                    • IP 54/IK 04 protection and 600V CAT IV approved

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Contents

                                                                                                    6534 Megohmmeter, Soft carrying pouch, Two 1.5m test leads (red/black), Two alligator clips (red/black), One black test probe, 6 AA batteries, Two grip probes (red/black), Quick start guide and a USB stick with DataView software and user manual.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Analogue / Digital Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    50Gohm

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    External Width

                                                                                                    -

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Insulation Testing Voltage

                                                                                                    10V, 25V, 100V, 250V, 500V

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.