Print Page
Image is for illustrative purposes only. Please refer to product description.

3,130 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $279.980 |
Price for:Each
Minimum: 1
Multiple: 1
$279.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET600
Newark Part No.54AH3021
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage125V, 250V, 500V, 1kV
Insulation Testing Resistance125kohm to 4Gohm
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height210.5mm
External Width91.2mm
External Depth58.9mm
Weight700g
Product Range-
SVHCTo Be Advised
Product Overview
ET600 is an insulation resistance tester. It is a multi-function megohmmeter capable of producing 125V, 250V, 500V, and 1000V test voltages for insulation resistance measurements up to 4000MΩ. Also tests AC/DC voltages up to 1000V with automatic ranging True RMS technology. Convenient lock function and built-in stand for hands free operation. Dual-function backlit display monitors process.
- Megohmmeter with test and lock buttons for simple insulation testing
- Warning alarm and high voltage icon for detection of voltage
- Measures up to 1000V AC/DC, resistance, and continuity
- Automatic ranging True Root Mean Square (TRMS) technology for increased accuracy
- Backlit display with bar graph, Auto-power off, High Voltage, Max/Min, and Hold icons
- Low battery indicator with easily replaceable battery and fuse
- Built-in stand and optional magnetic hanger for hands free operation
- Test verification of conformity to EN61557-1,-2,-4
- CAT IV 600V and CAT III 1000V safety rating
- Dimension is 7.93" L x 3.59" W x 2.32" H (210.5 x 91.2 x 58.9mm)
Contents
Insulation resistance tester, Owner’s manual, Carrying case, Right angle test leads, Heavy-duty alligator test leads, 6 x AA batteries.
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
125kohm to 4Gohm
Operating Temperature Max
50°C
External Width
91.2mm
Weight
700g
SVHC
To Be Advised
Insulation Testing Voltage
125V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
210.5mm
External Depth
58.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate