Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $793.250 |
| 5+ | $767.250 |
| 10+ | $741.240 |
| 25+ | $684.890 |
| 50+ | $645.870 |
Price for:Each
Minimum: 1
Multiple: 1
$793.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-795Copy
Newark Part No.52R3226
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance0.001ohm to 4Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height240mm
External Width100mm
External Depth45mm
Weight450g
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
61-795 is a digital insulation meter for industrial/ commercial applications. It is the tool every professional needs to determine whether the insulation is performing at an effective and safe level. During installation or routine maintenance, the Digital Insulation Meter identifies capacitive, absorption and leakage current, helping to prevent problems before they result in injury or equipment failure.
- Test voltages at 250/500/1000V
- Continuity test
- Test inhibition if <gt/>25V
- Default voltmeter to 600V AC/DC
- Digital display with analog arc
- Auto discharge
- Auto power off
- Low battery indication
- CAT IV – 600V rated
- 2-year warranty
Contents
Digital insulation meter, Test leads (TL-795), (6) AA batteries, Operating Instructions.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
0.001ohm to 4Gohm
Operating Temperature Max
40°C
External Width
100mm
Weight
450g
SVHC
No SVHC (08-Jul-2021)
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
240mm
External Depth
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate