Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part No380395-TLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19AJ5842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.980 |
| 5+ | $155.520 |
| 10+ | $147.510 |
| 25+ | $137.830 |
| 50+ | $127.700 |
| 100+ | $118.860 |
Price for:Each
Minimum: 1
Multiple: 1
$169.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part No380395-TLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19AJ5842
Technical Datasheet
Insulation Tester TypeMultifunction
Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance0ohm to 60Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height7.8"
External Width5.8"
External Depth3.4"
Weight3.2lb
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
380395-TL is a test lead set for 380395 and 380396 digital high voltage insulation tester.
Technical Specifications
Insulation Tester Type
Multifunction
Insulation Testing Resistance
0ohm to 60Gohm
Operating Temperature Max
40°C
External Width
5.8"
Weight
3.2lb
SVHC
No SVHC (17-Dec-2015)
Insulation Testing Voltage
500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
0°C
External Height
7.8"
External Depth
3.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate