ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Multifunction / Electrical Installation Testers
                                                                                                    Print Page

                                                                                                    MX0535

                                                                                                    ELECTRICAL INSTALLATION TESTER, 999.9MHZ

                                                                                                    METRIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    METRIX MX0535
                                                                                                    METRIX MX0535
                                                                                                    METRIX MX0535
                                                                                                    METRIX MX0535
                                                                                                    ManufacturerMETRIX
                                                                                                    Manufacturer Part NoMX0535
                                                                                                    Newark Part No.02AH2100
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,174.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,174.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    METRIX
                                                                                                    ManufacturerMETRIX
                                                                                                    Manufacturer Part NoMX0535
                                                                                                    Newark Part No.02AH2100
                                                                                                    Product Range-
                                                                                                    Voltage Measure DC Max2kV
                                                                                                    Voltage Measure AC Max1.2kV
                                                                                                    Insulation Resistance Min10kohm
                                                                                                    Insulation Resistance Max999.9Mohm
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Measure AC Max

                                                                                                    1.2kV

                                                                                                    Insulation Resistance Max

                                                                                                    999.9Mohm

                                                                                                    Voltage Measure DC Max

                                                                                                    2kV

                                                                                                    Insulation Resistance Min

                                                                                                    10kohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product