Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $896.000 |
Price for:Each
Minimum: 1
Multiple: 1
$896.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191309
Newark Part No.29AM9154
EV ConnectorIEC 62196-2 Type 2 Socket Outlet
Internal Power Consumption Max-
Operating Humidity Range20% to 75% Relative Humidity
Operating Temperature Min-20°C
Operating Temperature Max55°C
Operating Altitude Max2km
IP RatingIP40, IP54
IP RatingIP40, IP54
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EV Connector
IEC 62196-2 Type 2 Socket Outlet
Operating Humidity Range
20% to 75% Relative Humidity
Operating Temperature Max
55°C
IP Rating
IP40, IP54
Product Range
-
Internal Power Consumption Max
-
Operating Temperature Min
-20°C
Operating Altitude Max
2km
IP Rating
IP40, IP54
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate