EVSE Testing Adapters:
8 Products FoundView
Buyer
Engineer
Manufacturer
EV Connector
Internal Power Consumption Max
Operating Humidity Range
Operating Temperature Min
Operating Temperature Max
Operating Altitude Max
IP Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM1744 | Each | 1+ $2,599.990 | SAE J1772 Type 1 Socket | 3W | 10% to 85% RH, Non-Condensing | -10°C | 40°C | 3km | - | IP40 | |||||
29AM9154 RoHS | CHAUVIN ARNOUX | Each | 1+ $770.660 | IEC 62196-2 Type 2 Socket Outlet | - | 20% to 75% Relative Humidity | -20°C | 55°C | 2km | IP40, IP54 | IP40, IP54 | ||||
59AJ6805 | Each | 1+ $1,247.990 | SAE J1772 Type 1 Socket | 2W | 10% to 85% RH, Non-Condensing | -20°C | 40°C | 2km | - | IP54 | |||||
48AK9801 | Each | 1+ $1,092.000 | SAE J1772 Type 1 & Type 2 Socket | - | 90% RH | 0°C | 40°C | 1.98km | - | IP40 | |||||
65AK6268 | Each | 1+ $1,767.990 | SAE J1772 Type 1 Socket | 2W | 10% to 85% RH, Non-Condensing | -20°C | 40°C | 2km | - | IP54 | |||||
69AK3486 | Each | 1+ $4,471.990 | SAE J1772 Type 1 Socket | 2W | 10% to 85% RH, Non-Condensing | -20°C | 40°C | 2km | - | IP54 | |||||
69AK3485 | Each | 1+ $1,684.990 | SAE J1772 Type 1 Socket | 2W | 10% to 85% RH, Non-Condensing | -20°C | 40°C | 2km | - | IP54 | |||||
26AM8042 | Each | 1+ $799.990 | SAE J1772 Type 1 Plug | - | 45% RH | -10°C | 50°C | 2km | - | - | |||||