Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHAUVIN ARNOUX |
|---|---|
| Manufacturer Part No | P01191309Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 29AM9154 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $917.780 |
| 2+ | $871.460 |
| 5+ | $836.990 |
Price for:Each
Minimum: 1
Multiple: 1
$917.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHAUVIN ARNOUX |
|---|---|
| Manufacturer Part No | P01191309Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 29AM9154 |
| EV Connector | IEC 62196-2 Type 2 Socket Outlet |
| Internal Power Consumption Max | - |
| Operating Humidity Range | 20% to 75% Relative Humidity |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 55°C |
| Operating Altitude Max | 2km |
| IP Rating | IP40, IP54 |
| IP Rating | IP40, IP54 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| EV Connector | IEC 62196-2 Type 2 Socket Outlet |
|---|---|
| Operating Humidity Range | 20% to 75% Relative Humidity |
| Operating Temperature Max | 55°C |
| IP Rating | IP40, IP54 |
| Product Range | - |
| Internal Power Consumption Max | - |
|---|---|
| Operating Temperature Min | -20°C |
| Operating Altitude Max | 2km |
| IP Rating | IP40, IP54 |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
