2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Continuity Testers
                                                                                                    5. Cable Continuity Testers
                                                                                                    Print Page

                                                                                                    POE-1

                                                                                                    Continuity Tester, PoE & Network Cable, RJ45, 12 V to 57 V, 0 A to 1.5 A

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS POE-1
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoPOE-1
                                                                                                    Newark Part No.20AM1696
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$104.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $104.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoPOE-1
                                                                                                    Newark Part No.20AM1696
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tester TypePoE & Network Cable Continuity Tester
                                                                                                    Resistance-
                                                                                                    External Height3.15"
                                                                                                    External Width2.96"
                                                                                                    External Depth1.49"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    POE-1 is a PoE & cable testing tool. It is engineered to tackle the dual challenges of PoE testing and network cable continuity verification, our all-in-one PoE tester is a game-changer for network technicians and professionals. It instantly verifies the presence of PoE and determines the voltage, amperage, and standards of ethernet cables, supporting Passive, 802.3af, 802.3at, and 802.3bt standards.

                                                                                                    • POE range from 12 to 57V, 0 to 1500mA
                                                                                                    • Ensure flawless data transmission by measuring resistance and verifying continuity of network cables
                                                                                                    • PoE tester can be used without a battery, using the PoE to power the device
                                                                                                    • Can be used to test the resistance and continuity of unpowered network cables using a AA battery
                                                                                                    • Durable construction built to withstand endure challenging environments
                                                                                                    • Compact and lightweight design with included belt clip makes this highly portable for on-the-go use
                                                                                                    • Dimension is 3.15" x 2.96" x 1.49"

                                                                                                    Contents

                                                                                                    PoE tester, Cable remote, Female-female RJ45 adapter, Instruction manual, AA battery.

                                                                                                    Technical Specifications

                                                                                                    Tester Type

                                                                                                    PoE & Network Cable Continuity Tester

                                                                                                    External Height

                                                                                                    3.15"

                                                                                                    External Depth

                                                                                                    1.49"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Resistance

                                                                                                    -

                                                                                                    External Width

                                                                                                    2.96"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product