Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.970 |
Price for:Each
Minimum: 1
Multiple: 1
$89.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 33-856 is a VDV multimedia Cable Tester Kit. This kit features easy-to use, supports additional remotes and shares common remotes with LinkMaster™ PRO (data only) and LinkMaster™ PRO XL (voice and data). Identifies cable for opens, shorts, split pairs, miswires and reversals. Voice, data and video testing functionality, multi-tone support for tracing and fault isolation, internal remote storage. For use with CAT-5e, UTP/STP, RJ11/12, RJ45 and coax F-connector cabling and interfaces.
- LCD display
Applications
Test & Measurement, Imaging, Video & Vision
Contents
Handheld tester, Built-in remote, Satin RJ11 and RJ45 Patch cords.
Technical Specifications
Tester Type
-
External Height
132mm
External Depth
41mm
SVHC
No SVHC (08-Jul-2021)
Resistance
-
External Width
73mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate