• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Continuity Testers
                                                                                                    5. Cable Continuity Testers
                                                                                                    Print Page

                                                                                                    TP500C

                                                                                                    Network Cable Tester, RJ45 Tester, LanSeeker Series, 9V, 100 ohm

                                                                                                    PLATINUM TOOLS TP500C
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPLATINUM TOOLS
                                                                                                    Manufacturer Part NoTP500C
                                                                                                    Newark Part No.52AC1372
                                                                                                    Product RangeLanSeeker Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$84.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $84.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerPLATINUM TOOLS
                                                                                                    Manufacturer Part NoTP500C
                                                                                                    Newark Part No.52AC1372
                                                                                                    Product RangeLanSeeker Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tester TypeNetwork Cable Tester
                                                                                                    Resistance100ohm
                                                                                                    External Height1.2"
                                                                                                    External Width2.85"
                                                                                                    External Depth5.7"
                                                                                                    Product RangeLanSeeker Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    LanSeeker™ is a fast, rugged cable tester and tone generator in one unit. No on/off switch automatically starts test when a connection is sensed between main and remote unit. It is used at installation and troubleshooting of twisted pair security and datacom cables, identifies faults, generates tone for tracing, supports unshielded or shielded twisted pair.

                                                                                                    • Displays cable test results on main and remote units in less than 2 seconds
                                                                                                    • Immediately detects shorts by just plugging in one end of a cable to the tester
                                                                                                    • Identifies shorts, opens, miswires, reversed and split pairs
                                                                                                    • Debug mode diagnoses and displays faults one pair at a time
                                                                                                    • Self-stored remote
                                                                                                    • 9V alkaline battery
                                                                                                    • 1m (3ft) min and 305m (1,000ft) max cable length for testing
                                                                                                    • Shielded or unshielded, CAT3, CAT4, CAT5, CAT5e and CAT6 cable types

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    LanSeeker™, Batteries.

                                                                                                    Technical Specifications

                                                                                                    Tester Type

                                                                                                    Network Cable Tester

                                                                                                    External Height

                                                                                                    1.2"

                                                                                                    External Depth

                                                                                                    5.7"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Resistance

                                                                                                    100ohm

                                                                                                    External Width

                                                                                                    2.85"

                                                                                                    Product Range

                                                                                                    LanSeeker Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.