Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,668.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,668.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL540ZA
Newark Part No.65T3277
Technical Datasheet
Calibration TypeThermocouple
External Height126mm
External Width69mm
External Depth45mm
Accuracy± 0.015%
Weight238g
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 14 thermocouple types and millivolt calibrator & simulator
- Check and calibrate all thermocouple instruments
- Easy-to-read backlight display
- Easily change thermocouple types and scale
- Calibrate directly in temperature (°C or °F)
- Compatible with all process instruments
Contents
Calibrator, CL-300-CABLE-J-2 0.6m (2') thermocouple cable (SMP male to spade lugs, type J), CL-300-CABLE-J-10 3m (10') thermocouple cable (SMP male to spade lugs, Type J), CL-300-RSC-J-2 (Retractable cable 0.6m (2'), Type J).
Technical Specifications
Calibration Type
Thermocouple
External Width
69mm
Accuracy
± 0.015%
Operating Temperature Min
-25°C
Product Range
-
External Height
126mm
External Depth
45mm
Weight
238g
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate