2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    CL540ZA

                                                                                                    Calibrator, Thermocouple, 126 mm, 69 mm, 45 mm, ± 0.015%, 238 g

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CL540ZA
                                                                                                    OMEGA CL540ZA
                                                                                                    OMEGA CL540ZA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCL540ZA
                                                                                                    Newark Part No.65T3277
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,668.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,668.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCL540ZA
                                                                                                    Newark Part No.65T3277
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeThermocouple
                                                                                                    External Height126mm
                                                                                                    External Width69mm
                                                                                                    External Depth45mm
                                                                                                    Accuracy± 0.015%
                                                                                                    Weight238g
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    • 14 thermocouple types and millivolt calibrator & simulator
                                                                                                    • Check and calibrate all thermocouple instruments
                                                                                                    • Easy-to-read backlight display
                                                                                                    • Easily change thermocouple types and scale
                                                                                                    • Calibrate directly in temperature (°C or °F)
                                                                                                    • Compatible with all process instruments

                                                                                                    Contents

                                                                                                    Calibrator, CL-300-CABLE-J-2 0.6m (2') thermocouple cable (SMP male to spade lugs, type J), CL-300-CABLE-J-10 3m (10') thermocouple cable (SMP male to spade lugs, Type J), CL-300-RSC-J-2 (Retractable cable 0.6m (2'), Type J).

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Thermocouple

                                                                                                    External Width

                                                                                                    69mm

                                                                                                    Accuracy

                                                                                                    ± 0.015%

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    126mm

                                                                                                    External Depth

                                                                                                    45mm

                                                                                                    Weight

                                                                                                    238g

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product