2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  9140-DW-156

                                                                                                  Calibrator, Temperature, 86 mm, 152 mm, 197 mm, ± 0.5°C, 2.7 kg

                                                                                                  FLUKE CALIBRATION
                                                                                                  FLUKE CALIBRATION 9140-DW-156
                                                                                                  FLUKE CALIBRATION 9140-DW-156
                                                                                                  FLUKE CALIBRATION 9140-DW-156
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No9140-DW-156
                                                                                                  Newark Part No.43W4494
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$4,345.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,345.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE CALIBRATION
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No9140-DW-156
                                                                                                  Newark Part No.43W4494
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeTemperature
                                                                                                  External Height86mm
                                                                                                  External Width152mm
                                                                                                  External Depth197mm
                                                                                                  Accuracy± 0.5°C
                                                                                                  Weight2.7kg
                                                                                                  Operating Temperature Min5°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 9140-DW-156 is a Field Dry-well Calibrator with great performance in portable instruments. Using a dry well calibrator or dry block calibrator for field work, there's a lot more to them than temperature range and stability. Size, weight, speed, convenience and software are also significant. A field dry well needs to be portable, flexible and suitable for high-volume calibrations or certifications. Temperature range of 35 to 350°C and it reaches its maximum temperature in 12 minutes. At six pounds, it's small enough to easily carry in one hand. It's truly an unique innovation in dry-wells. The unit has a stability of ±0.05°C or better and an uniformity of at least 0.4°C in the largest-diameter wells and 0.1°C in the smaller wells. Despite its small size, this unit performs. Use the display, calibrated to ±0.5°C, as reference or use an external thermometer for maximum calibration accuracy. With three removable inserts to choose from, the 9140 is as versatile as it is fast.

                                                                                                  • Lightweight and very portable
                                                                                                  • Accuracy to ±0.25°C
                                                                                                  • With RS-232 and interface-it software
                                                                                                  • Easy to recalibrate

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Temperature

                                                                                                  External Width

                                                                                                  152mm

                                                                                                  Accuracy

                                                                                                  ± 0.5°C

                                                                                                  Operating Temperature Min

                                                                                                  5°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  86mm

                                                                                                  External Depth

                                                                                                  197mm

                                                                                                  Weight

                                                                                                  2.7kg

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.