ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    9140-DW-156

                                                                                                    Calibrator, Temperature, 86 mm, 152 mm, 197 mm, ± 0.5°C, 2.7 kg

                                                                                                    FLUKE CALIBRATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CALIBRATION 9140-DW-156
                                                                                                    FLUKE CALIBRATION 9140-DW-156
                                                                                                    FLUKE CALIBRATION 9140-DW-156
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9140-DW-156
                                                                                                    Newark Part No.43W4494
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,345.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,345.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9140-DW-156
                                                                                                    Newark Part No.43W4494
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeTemperature
                                                                                                    External Height86mm
                                                                                                    External Width152mm
                                                                                                    External Depth197mm
                                                                                                    Accuracy± 0.5°C
                                                                                                    Weight2.7kg
                                                                                                    Operating Temperature Min5°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 9140-DW-156 is a Field Dry-well Calibrator with great performance in portable instruments. Using a dry well calibrator or dry block calibrator for field work, there's a lot more to them than temperature range and stability. Size, weight, speed, convenience and software are also significant. A field dry well needs to be portable, flexible and suitable for high-volume calibrations or certifications. Temperature range of 35 to 350°C and it reaches its maximum temperature in 12 minutes. At six pounds, it's small enough to easily carry in one hand. It's truly an unique innovation in dry-wells. The unit has a stability of ±0.05°C or better and an uniformity of at least 0.4°C in the largest-diameter wells and 0.1°C in the smaller wells. Despite its small size, this unit performs. Use the display, calibrated to ±0.5°C, as reference or use an external thermometer for maximum calibration accuracy. With three removable inserts to choose from, the 9140 is as versatile as it is fast.

                                                                                                    • Lightweight and very portable
                                                                                                    • Accuracy to ±0.25°C
                                                                                                    • With RS-232 and interface-it software
                                                                                                    • Easy to recalibrate

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Temperature

                                                                                                    External Width

                                                                                                    152mm

                                                                                                    Accuracy

                                                                                                    ± 0.5°C

                                                                                                    Operating Temperature Min

                                                                                                    5°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    86mm

                                                                                                    External Depth

                                                                                                    197mm

                                                                                                    Weight

                                                                                                    2.7kg

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product