2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. USB Protocol Analyzers
                                                                                                    Print Page

                                                                                                    ET900

                                                                                                    Digital Meter, USB Type-A, LCD, USB Port Voltage/Current/Capacity/Energy/Resistance, 3 to 20VDC

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS ET900
                                                                                                    KLEIN TOOLS ET900
                                                                                                    KLEIN TOOLS ET900
                                                                                                    KLEIN TOOLS ET900
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoET900
                                                                                                    Newark Part No.82AC5337
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoET900
                                                                                                    Newark Part No.82AC5337
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    ET900 accurately and reliably measures and displays the USB port voltage, current, capacity, energy and resistance simultaneously. It can function with any USB-A port that has the ability to deliver power. It requires NO BATTERIES as it draws power from the power source.

                                                                                                    • Continuously monitor upto 1000hrs of voltage, current, capacity/charge delivered, energy, resistance
                                                                                                    • Tests most common standard USB-A ports, including Qualcomm Quick Charge ports
                                                                                                    • Store and recall up to 10 readings
                                                                                                    • Voltage and current overload detection
                                                                                                    • Hi-resolution LCD for clear visibility in environments with low ambient lighting
                                                                                                    • Durable cable to allow easy access to hard-to-reach ports
                                                                                                    • Built to withstand a 6.6foot (2m) drop
                                                                                                    • No batteries needed; powered by the USB port being tested

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product