Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8474C
Newark Part No.80K0570
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,866.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,866.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8474C
Newark Part No.80K0570
Technical Datasheet
Operating Frequency33GHz
Accuracy dB0.45dB
Operating Range Min-
Operating Range Max-
Current Consumption-
Meter Display Type-
External Height41.15mm
External Width9.7mm
External Depth-
Weight13.9g
Product Range-
SVHCLead
Product Overview
The Keysight 8474C is a high-performance detector using a gallium arsenide, planar-doped barrier detecting element. It features extremely flat frequency response over its entire band of operation and very good frequency response stability versus temperature. The Keysight 8474C is also very rugged with high resistance to ESD damage.
- Frequency Range: 10 MHz to 33 GHz
- Frequency Response: ± 0.45 dB to 26.5 GHz, ± 0.7 dB to 33 GHz
- Maximum SWR: 1.4 to 26.5 GHz, 2.2 to 33 GHz
- Low Level Sensitivity: <gt/> 0.4 mV/uW
- Maximum Operating Input Power: 200 mW
- Typical Short-term Maximum Input Power (<lt/> 1 minute): 1 W
- Output Polarity: Negative
- Input Connector: 3.5 mm male
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Operating Frequency
33GHz
Operating Range Min
-
Current Consumption
-
External Height
41.15mm
External Depth
-
Product Range
-
Accuracy dB
0.45dB
Operating Range Max
-
Meter Display Type
-
External Width
9.7mm
Weight
13.9g
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate