• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    EY200

                                                                                                    Ohmmeter, Digital Earth, 2-Wire / 3-Wire, 1ohm to 2kohm, 3 mA, 70 mm

                                                                                                    YOKOGAWA
                                                                                                    YOKOGAWA EY200
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoEY200
                                                                                                    Newark Part No.47W3887
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Product Information

                                                                                                    YOKOGAWA
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoEY200
                                                                                                    Newark Part No.47W3887
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Connection2-Wire / 3-Wire
                                                                                                    Resistance Measurement Range1ohm to 2kohm
                                                                                                    Resolution (ohm)-
                                                                                                    Test Current3mA
                                                                                                    Accuracy-
                                                                                                    External Height70mm
                                                                                                    External Width105mm
                                                                                                    External Depth158mm
                                                                                                    Weight550g
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    2-Wire / 3-Wire

                                                                                                    Resolution (ohm)

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    External Width

                                                                                                    105mm

                                                                                                    Weight

                                                                                                    550g

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Resistance Measurement Range

                                                                                                    1ohm to 2kohm

                                                                                                    Test Current

                                                                                                    3mA

                                                                                                    External Height

                                                                                                    70mm

                                                                                                    External Depth

                                                                                                    158mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.