Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,995.000 |
Product Information
Product Overview
The 2841 from B&K Precision is a 2840 series DC resistance meter. It features high accuracy and resolution measurements in milliohm range. This meter is ideally suited for measuring contact resistance of relays, switches and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3inch TFT LCD colour touch screen and keypad provide intuitive operation. It adds extended range, accuracy, temperature measurement and functions. The 2841 includes two temperature compensation functions: correction (TC) and conversion (∆t). The handler interface with high speed measurement capabilities enable 2841 to evaluate a large quantity of components and be integrated into an automated test system. The resistance measurement range from 20mohm to 100Mohm (LPR off), 2ohm to 2Kohm (LPR on) and temperature range from -10 to 39.9°C and 40°C to 99.9°C (Pt500). It has dimensions (W x H x D) is 215 x 89 x 360mm, weight is 2.92Kg and <lt/> 30VA power consumption.
- Manual or auto ranging, RS232, LAN, USB (USBTMC and virtual COM), 110VAC to 240VAC AC input
- R, R-T, T, LPR, LPR-T functions, low power resistance mode to protect DUT
- 0.1µohm to 100Mohm display range, 0.01% basic accuracy, 0.1µohm resolution, 5 1/2 displayed digits
- Adjustable measurement speed for fast readout or better accuracy, 0°C to 40°C operating temperature
- Fast measurement speed up to 20ms/reading to increase manufacturing throughput
- Touch screen to zoom/select/enter values, intuitive user interface, 11+auto resistance measurements
- Offset voltage compensation (OVC)
- Bin sorting with statistical measurement, store/recall 30 instrument settings
- Screen capture to USB drive, selectable power line filter, trigger delay
- 50 pin handler interface connector for easy integration with component handler
Applications
Test & Measurement
Contents
2841 DC resistance meter, AC power cord, User manual (downloadable), Temperature probe TPTC2, Kelvin test leads (TLDK1), Test report and certificate of calibration.
Warnings
It uses components which can be damaged by ESD. To avoid damage, follow proper procedures for handling, storing and transporting parts and subassemblies which contain ESD sensitive components.
Technical Specifications
4-Wire
0.1µohm
0.0001
215mm
2.9kg
No SVHC (07-Nov-2024)
100nohm to 100Mohm
1A
89mm
360mm
2840 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate