Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380460Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9608
Also Known AsGTIN UPC EAN: 793950384602
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $489.000 |
Price for:Each
Minimum: 1
Multiple: 1
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380460Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9608
Also Known AsGTIN UPC EAN: 793950384602
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current-
Accuracy-
External Height120mm
External Width160mm
External Depth85mm
Weight1.5lb
Product Range-
SVHCTo Be Advised
Product Overview
Precision Milliohm Meter. Portable Milliohm meter provides resolution to 0.1m using 4-wire Kelvin clip test leads
- High accuracy and performance for low resistance measurements
- Large 0.7" (18mm) LCD 1999 count
- Manual zero display adjust
- Overrange indication
- Compact, durable field service housing with protective cover
Applications
Test & Measurement, Maintenance & Repair
Contents
4-wire cables with Kelvin clip connectors
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
-
External Width
160mm
Weight
1.5lb
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
-
External Height
120mm
External Depth
85mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate