• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  BD-59092

                                                                                                  Ohmmeter, Micro, Clamp, 0ohm to 1ohm, 1 µohm, 240 A, ± 2%, 217 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER BD-59092
                                                                                                  MEGGER BD-59092
                                                                                                  MEGGER BD-59092
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoBD-59092
                                                                                                  Newark Part No.54T9978
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10,665.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10,665.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoBD-59092
                                                                                                  Newark Part No.54T9978
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire ConnectionClamp
                                                                                                  Resistance Measurement Range0ohm to 1ohm
                                                                                                  Resolution (ohm)1µohm
                                                                                                  Test Current240A
                                                                                                  Accuracy± 2%
                                                                                                  External Height217mm
                                                                                                  External Width104mm
                                                                                                  External Depth72mm
                                                                                                  Weight1kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  Clamp

                                                                                                  Resolution (ohm)

                                                                                                  1µohm

                                                                                                  Accuracy

                                                                                                  ± 2%

                                                                                                  External Width

                                                                                                  104mm

                                                                                                  Weight

                                                                                                  1kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Resistance Measurement Range

                                                                                                  0ohm to 1ohm

                                                                                                  Test Current

                                                                                                  240A

                                                                                                  External Height

                                                                                                  217mm

                                                                                                  External Depth

                                                                                                  72mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.