Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No310Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54M5383
Also Known AsBK310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $679.000 |
Price for:Each
Minimum: 1
Multiple: 1
$679.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No310Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54M5383
Also Known AsBK310
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current100mA
Accuracy-
External Height110mm
External Width250mm
External Depth190mm
Weight1.542kg
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The model 310 Digital Milli-Ohm Meter is used to ensure continuity and integrity of a wire, cable, conduit or any electrical connection. The 310 has a display resolution of 100 micro-ohms and has a professional four wire Kelvin test lead set included to ensure accurate readings. The heavy duty case has a rubber seal to make the unit water resistant and a convenient shoulder strap.
- Four wire Kelvin lead measurements
- Over-voltage and over-temperature protection
- 5 ranges with 100µ ohm max resolution
- Water resistant case with shoulder strap
- Auto Power Off
- IEC/EN 61010-1 / CE
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
4-Wire Kelvin Leads, Carrying Case with Shoulder Strap and Batteries.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
-
External Width
250mm
Weight
1.542kg
SVHC
No SVHC (07-Nov-2024)
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
100mA
External Height
110mm
External Depth
190mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate