• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Partial Discharge Scanners - PD Scanners
                                                                                                    Print Page

                                                                                                    MDP SCAN

                                                                                                    Panel Discharge Scanner, 90 VAC to 264 VAC, 8 hr Backup, 2 hr Charging, Lemo, USB Type C, Bluetooth

                                                                                                    MEGGER
                                                                                                    MEGGER MDP SCAN
                                                                                                    MEGGER MDP SCAN
                                                                                                    MEGGER MDP SCAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMDP SCAN
                                                                                                    Newark Part No.81AH0417
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMDP SCAN
                                                                                                    Newark Part No.81AH0417
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage Min90VAC
                                                                                                    Input Voltage Max264VAC
                                                                                                    Backup Time8hr
                                                                                                    Charging Time2hr
                                                                                                    Interface TypeBluetooth, Lemo, USB Type C
                                                                                                    Kit ContentsMPD Scan Main Device, Parabolic RX, HFCT SC40 Sensor, Tester, Charger/USB Cable, Manual, S/w, Case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    MPD SCAN is a handheld scanner for PD surveying in MV and HV plants. Defects in medium and high voltage systems not only require costly repairs, but can lead to failures of network sections with corresponding consequences. Therefore, it is in the interest of all network operators to recognize signs of impending defects as early as possible and to be able to take appropriate countermeasures in time. With the MPD Scan, Megger offers a lightweight, robust and portable PD scanner that can quickly inspect various types of equipment for partial discharge signals. The MPD Scan is used for the early detection of partial discharges emanating from defects in medium voltage switchgears and other electric equipment. For this purpose, the device has two internal sensors (TEV, airborne acoustic) and can also be operated with various types of external sensors.

                                                                                                    • For fast verification of partial discharge activity in MV and HV plants
                                                                                                    • „Universal application range due variety of sensors
                                                                                                    • Integrated camera and QR code scanner
                                                                                                    • Reporting via MeggerBook RE software

                                                                                                    Contents

                                                                                                    MPD Scan main device, Parabolic receiver, HFCT SC40 sensor, Function tester, Charger + USB cable, Bluetooth® headphone, Transport case, USB Stick with operating manual and reporting software.

                                                                                                    Technical Specifications

                                                                                                    Input Voltage Min

                                                                                                    90VAC

                                                                                                    Backup Time

                                                                                                    8hr

                                                                                                    Interface Type

                                                                                                    Bluetooth, Lemo, USB Type C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    264VAC

                                                                                                    Charging Time

                                                                                                    2hr

                                                                                                    Kit Contents

                                                                                                    MPD Scan Main Device, Parabolic RX, HFCT SC40 Sensor, Tester, Charger/USB Cable, Manual, S/w, Case

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.